- RS Stock No.:
- 526-1828
- Mfr. Part No.:
- EEUFM1V221
- Brand:
- Panasonic
1360 In stock - FREE next working day delivery available
60 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.424
(exc. VAT)
£0.509
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.424 | £2.12 |
50 - 95 | £0.398 | £1.99 |
100 - 245 | £0.374 | £1.87 |
250 - 495 | £0.348 | £1.74 |
500 + | £0.316 | £1.58 |
*price indicative |
- RS Stock No.:
- 526-1828
- Mfr. Part No.:
- EEUFM1V221
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Tolerance | ±20% |
Ripple Current | 1.29A |
Polarised | Polar |
Series | FM-A |
- RS Stock No.:
- 526-1828
- Mfr. Part No.:
- EEUFM1V221
- Brand:
- Panasonic